Part Details for 8DBL-06-007 by TE Connectivity
Overview of 8DBL-06-007 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 8DBL-06-007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H6954
|
Newark | 8Dbl-06-007=8Dbl-06-007 Rohs Compliant: Yes |Buchanan Te Connectivity 8DBL-06-007 Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8000 | Buy Now |
DISTI #
A111886-ND
|
DigiKey | CONN BARRIER STRIP 6CIRC 0.438" Min Qty: 4800 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6115 | Buy Now |
DISTI #
571-8DBL-06-007
|
Mouser Electronics | Barrier Terminal Blocks 8DBL-06-007 8DBL-06-007 RoHS: Compliant | 0 |
|
$3.8700 | Order Now |
|
Onlinecomponents.com | Barrier Strips RoHS: Compliant | 0 |
|
$3.4300 / $10.0800 | Buy Now |
|
Master Electronics | Barrier Strips RoHS: Compliant | 0 |
|
$3.4300 / $10.0800 | Buy Now |
Part Details for 8DBL-06-007
8DBL-06-007 CAD Models
8DBL-06-007 Part Data Attributes:
|
8DBL-06-007
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8DBL-06-007
TE Connectivity
30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL94V-0, POLYPROPYLENE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 5.26 mm2 | |
Wire Gauge | 10 AWG |