Part Details for 8E1011C-Z by NIDEC Components
Overview of 8E1011C-Z by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8E1011C-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
563-1682-ND
|
DigiKey | SWITCH TOGGLE SPDT 25MA 20V Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2064 | Buy Now |
DISTI #
72154127
|
RS | Toggle Switch, SPDT, ON-ON, Locking Lever, 25mA@20V DC/6A@125VAC, 8E Series | Nidec Components 8E1011C-Z RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5000 / $10.2300 | RFQ |