Part Details for 8EDGK-5.08-02P-11-01AH by Degson Electronics Co Ltd
Overview of 8EDGK-5.08-02P-11-01AH by Degson Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8EDGK-5.08-02P-11-01AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Spring Pluggable Term Blk.Color:GreyPitch:5.08Poles:2,300V/15A RoHS: Compliant Min Qty: 600 Package Multiple: 600 | 0 |
|
RFQ | |
|
Ozdisan Elektronik | TERM.BLK.5.08MM 2P PCB FEMALE GRAY | 0 |
|
$0.3618 / $0.4161 | RFQ |