Part Details for 8F36-AAC305-0.50 by 3M Interconnect
Overview of 8F36-AAC305-0.50 by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8F36-AAC305-0.50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W1707
|
Newark | Xa007002778 8F36-Aac305-0.50=Assy/Twinax/Int/Minisas/30Awg/.50M |3M 8F36-AAC305-0.50 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1500 | Buy Now |
DISTI #
3M9714-ND
|
DigiKey | CABLE MINISAS 4I M-M 500MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
593 In Stock |
|
$8.7874 / $10.9800 | Buy Now |
DISTI #
7010506687
|
Avnet Americas | XA007002778 8F36-AAC305-0.50 = ASSY - Bulk (Alt: 7010506687) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$8.6468 / $9.8419 | Buy Now |
DISTI #
517-8F36-AAC305-0.50
|
Mouser Electronics | Computer Cables 36P MINISAS CABLE 0.5 METER, NO Sb RoHS: Compliant | 0 |
|
$8.7800 | Order Now |
DISTI #
MMM7010506687
|
Heilind Electronics | 7010506687 XA007002778 Assy/TwinAx/Int/MiniSAS/30AWG/ | Americas - 0 in Stock |
|
$10.8152 / $10.9843 | Buy Now |