Part Details for 8G1022-Z by Nidec Corporation
Overview of 8G1022-Z by Nidec Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8G1022-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
229-8G1022-Z
|
Mouser Electronics | Toggle Switches SPDT, ON-OFF-ON, 6.8mm toggle, 7.1mm smooth bushing, straight PC terminals w/bracket, 6A @ 125V AC, washable RoHS: Compliant | 0 |
|
$4.6200 / $7.0500 | Order Now |