Part Details for 8G8023.2X38.1N by Dremec DE
Overview of 8G8023.2X38.1N by Dremec DE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QS32X384Q1G8 | Renesas Electronics Corporation | QuickSwitch Products High-Speed CMOS 20-Bit Bus Switch | |
QS32X384Q1G | Renesas Electronics Corporation | QuickSwitch Products High-Speed CMOS 20-Bit Bus Switch |
Price & Stock for 8G8023.2X38.1N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DR8G8023.2X38.1N
|
TME | PCB distance, polyamide, L: 23.1mm, latch/latch, Ø2: 3.18mm Min Qty: 10 | 810 |
|
$0.1240 / $0.1530 | Buy Now |