Part Details for 8J2012-Z by NIDEC Components
Overview of 8J2012-Z by NIDEC Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8J2012-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
563-1745-ND
|
DigiKey | SWITCH TOGGLE DPDT 6A 125V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
57 In Stock |
|
$4.7450 / $7.2300 | Buy Now |
DISTI #
72154166
|
RS | Toggle Switch, DPDT, ON-ON, 6.8mm, Straight PC Terminal, 6A@125VAC, 8J Series | Nidec Components 8J2012-Z RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2100 / $7.4700 | RFQ |
DISTI #
C1S153700172796
|
Chip1Stop | Toggle Switch RoHS: Compliant | 2 |
|
$5.5300 | Buy Now |