Part Details for 8KC5-0742-0250 by 3M Interconnect
Overview of 8KC5-0742-0250 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0742MA-FAA-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Lighting and Power Control Applications (Non Promotion) |
Price & Stock for 8KC5-0742-0250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M156086-ND
|
DigiKey | CABLE ASSY PCIEX16 M-M 250MM 1=1 Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
48 In Stock |
|
$81.3658 / $100.9600 | Buy Now |
DISTI #
517-8KC5-0742-0250
|
Mouser Electronics | Computer Cables PCIe x16 JUMPER APP ASSY, 30AWG 250mm RoHS: Compliant | 0 |
|
$89.0900 | Order Now |
DISTI #
MMM7010507221
|
Heilind Electronics | 7010507221 XP200027611 TWINAX/INT/PCIE/EXTEN/30AWG/25 | Americas - 0 in Stock |
|
$90.4662 | Buy Now |