Part Details for 8KJ2-0743-0500 by 3M Interconnect
Overview of 8KJ2-0743-0500 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8KJ2-0743-0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X7048
|
Newark | 70010032111 8Kj2-0743-0500=Assy/Twinax/Int/Pcie/Exten/30Awg/500Mm |3M 8KJ2-0743-0500 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.5600 | Buy Now |
DISTI #
8KJ2-0743-0500-ND
|
DigiKey | CABLE ASSY PCIE X4 M-M 500MM Min Qty: 1 Lead time: 48 Weeks Container: Bulk |
179 In Stock |
|
$69.4000 / $86.1200 | Buy Now |
DISTI #
517-8KJ2-0743-0500
|
Mouser Electronics | Computer Cables PCIe x4 JUMPER APP ASSY, 30AWG 500mm RoHS: Compliant | 0 |
|
$69.4000 | Order Now |