-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Crystal or Differential to LVCMOS/ LVTTL Clock Buffer, VFQFPN0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8L30110NLGI8-ND
|
DigiKey | IC CLK BUF 3:10 200MHZ 32VFQFPN Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9392 / $2.0149 | Buy Now |
DISTI #
8L30110NLGI8
|
Avnet Americas | Clock Buffer Crystal/Differential to LVCMOS/ LVTTL 10-Output 32-Pin VFQFN T/R - Tape and Reel (Alt: 8L30110NLGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.9050 / $2.1750 | Buy Now |
DISTI #
972-8L30110NLGI8
|
Mouser Electronics | Clock Buffer 10 LVCMOS LVTTL 200MHz 8MHz to 50MHz RoHS: Compliant | 2184 |
|
$2.0000 / $4.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.8300 | Buy Now |
DISTI #
8L30110NLGI8
|
Avnet Silica | Clock Buffer Crystal/Differential to LVCMOS/ LVTTL 10-Output 32-Pin VFQFN T/R (Alt: 8L30110NLGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8L30110NLGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8L30110NLGI8
Renesas Electronics Corporation
Crystal or Differential to LVCMOS/ LVTTL Clock Buffer, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 32 | |
Manufacturer Package Code | NLG32P1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN |