Part Details for 8L61-05-101 by Coto Technology USA
Overview of 8L61-05-101 by Coto Technology USA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8L61-05-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-1273-ND
|
DigiKey | RELAY REED SPDT 250MA 5V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
989 In Stock |
|
$6.8296 / $11.7100 | Buy Now |
DISTI #
816-8L61-05-101
|
Mouser Electronics | Reed Relays RELAY SPARTAN RoHS: Compliant | 774 |
|
$6.5400 / $11.3700 | Buy Now |
|
Onlinecomponents.com | Economical DIP Reed Relays, 1 Form C, 5V RoHS: Compliant |
175 In Stock |
|
$5.2700 / $7.2800 | Buy Now |
|
Master Electronics | Economical DIP Reed Relays, 1 Form C, 5V RoHS: Compliant |
175 In Stock |
|
$5.2700 / $7.2800 | Buy Now |
Part Details for 8L61-05-101
8L61-05-101 CAD Models
8L61-05-101 Part Data Attributes
|
8L61-05-101
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
8L61-05-101
Coto Technology USA
Electromechanical Relay, SPDT, 6.5VDC (Coil), 0.25A (Contact), 100VDC (Contact), Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.60 | |
Samacsys Manufacturer | Coto Technology | |
Body Breadth | 7.62 mm | |
Body Height | 6.93 mm | |
Body Length or Diameter | 19.5 mm | |
Coil Operate Voltage(DC) | 3.8 V | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 200 Ω | |
Coil Voltage(DC)-Max | 6.5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.25A@100VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Power Rating R Load | 3W@100VDC | |
Contact (DC) Max Rating R Load | 0.25A@100VDC | |
Contact Voltage(AC)-Max | 100 V | |
Contact Voltage(DC)-Max | 100 V | |
Contact/Output Supply Type | AC/DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Number of Terminals | 8 | |
Operate Time | 1 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 19.5mm x 7.62mm x 6.93mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Release Time | 1 ms | |
Sealing | HERMETICAL | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |