Part Details for 8M-49S-SR by SR Components Inc
Overview of 8M-49S-SR by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8M-49S-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8M-49S-SR
|
TME | Resonator: quartz, 8MHz, ±30ppm, 20pF, THT, HC49-S, 11.05x3.5x4.7mm Min Qty: 2 | 3307 |
|
$0.0870 / $0.5800 | Buy Now |