Part Details for 8M273K by Gowanda Electronics Corporation
Overview of 8M273K by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8M273K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-8M273KTR-ND
|
DigiKey | MOLDED AXL UNSHIELDED RF COILS Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1090 | Buy Now |
DISTI #
8M273K
|
Avnet Americas | MOLDED UNSHIELDED RF COILS - Bulk (Alt: 8M273K) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0400 / $5.1300 | Buy Now |
Part Details for 8M273K
8M273K CAD Models
8M273K Part Data Attributes
|
8M273K
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8M273K
Gowanda Electronics Corporation
General Purpose Inductor, 270uH, 10%, 1 Element, Iron-ferrite-Core,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 30.5 Ω | |
Inductance-Nom (L) | 270 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.5106 mm | |
Lead Length | 36.525 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.98 mm | |
Package Length | 5.08 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.039 A | |
Self Resonance Frequency | 6.6 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.79 MHz | |
Tolerance | 10% |
Alternate Parts for 8M273K
This table gives cross-reference parts and alternative options found for 8M273K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8M273K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0819R-82K | General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | API Delevan | 8M273K vs 0819R-82K |
0819-82K | General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | 8M273K vs 0819-82K |