Part Details for 8MQ2S1M6B by SOURIAU-SUNBANK
Overview of 8MQ2S1M6B by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for 8MQ2S1M6B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AJ8158
|
Newark | Shell, 180Deg, Plug, Composite, Product Range:Mquick Series, Cable Exit Angle:180°, Rectangular Shell Size:-, For Use With:Souriau Mquick Series Rectangular Connectors, Connector Body Material:Composite Body Rohs Compliant: Yes |Souriau-Sunbank/eaton 8MQ2S1M6B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$33.7500 | Buy Now |
DISTI #
1539-8MQ2S1M6B-ND
|
DigiKey | MQUICK MODULE, UNSEALED, WITHOUT Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
494 In Stock |
|
$40.0858 / $49.7400 | Buy Now |
DISTI #
649-8MQ2S1M6B
|
Mouser Electronics | Rectangular MIL Spec Connectors MQUICK PLUG,NICKEL KEY B RoHS: Compliant | 5 |
|
$39.6100 / $49.1500 | Buy Now |
DISTI #
3874509
|
element14 Asia-Pacific | SHELL, 180DEG, PLUG, COMPOSITE RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$40.6841 / $51.9302 | Buy Now |
DISTI #
3874509
|
Farnell | SHELL, 180DEG, PLUG, COMPOSITE RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 2 Days Container: Each | 8 |
|
$69.8975 / $87.0559 | Buy Now |
Part Details for 8MQ2S1M6B
8MQ2S1M6B CAD Models
8MQ2S1M6B Part Data Attributes:
|
8MQ2S1M6B
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8MQ2S1M6B
SOURIAU-SUNBANK
Connector Accessory, Shell, Composite,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Assembly Item Name | SHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COMPOSITE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Used With | 8MQ2 SERIES CONNECTOR |