There are no models available for this part yet.
Overview of 8NCLPT-10E-B by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD22103KRZ-R7 | Analog Devices | 114-10E-013V TEMP SENSOR |
Price & Stock for 8NCLPT-10E-B by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AC9146
|
Newark | 8.3 Kv Max 10E Clpt Fuse |Eaton Bussmann 8NCLPT-10E-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$191.7400 / $268.6900 | Buy Now | |
DISTI #
8NCLPT-10E-B-ND
|
DigiKey | FUSE NCLPT-B 8.3KV 10E Min Qty: 1 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$270.5800 | Buy Now | |
DISTI #
71390634
|
RS | 8.3KV 10E NCLPT FUSE | Bussmann by Eaton 8NCLPT-10E-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$186.7200 / $233.4000 | RFQ | |
DISTI #
000000000005542638
|
Sager | Cartridge Fuses 8.3kV 10A Min Qty: 1 | 0 |
|
$163.0400 / $181.1500 | Buy Now |