Part Details for 8NLE30E by Littelfuse Inc
Overview of 8NLE30E by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8NLE30E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K5214
|
Newark | Fus 8.25 Kv Mv E-Rated 30E/Box |Littelfuse 8NLE30E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$568.9900 / $682.7500 | Buy Now |
DISTI #
576-8NLE30E
|
Mouser Electronics | Specialty Fuses 30A 8250VAC 80kA@8.25kV INT RoHS: Not Compliant | 0 |
|
$542.4300 / $650.9000 | Order Now |
|
Onlinecomponents.com | Fus 8.25 Kv Mv E-Rated 30E RoHS: Compliant | 0 |
|
$957.7500 / $1,012.8400 | Buy Now |
DISTI #
8NLE30E
|
TTI | Specialty Fuses 30A 8250VAC 80kA@8.25kV INT Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 30A 8.25KVAC | 0 |
|
$1,330.9713 / $1,357.5907 | RFQ |
Part Details for 8NLE30E
8NLE30E CAD Models
8NLE30E Part Data Attributes
|
8NLE30E
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
8NLE30E
Littelfuse Inc
ELECTRIC FUSE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | MEDIUM | |
Body Height | 454.03 mm | |
Body Length or Diameter | 76.2 mm | |
Built-in Feature | STRIKER | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 80000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 8250 V | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 300 s |