Part Details for 8P-38.400MCG-T by TXC Corporation
Overview of 8P-38.400MCG-T by TXC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8P-38.400MCG-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y9571
|
Newark | 1.6X1.2 Quartz Tcxo/Ceramic, 2.5V, +/-0.5Ppm (-30-85C) |Txc 8P-38.400MCG-T RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5800 / $3.1400 | Buy Now |
DISTI #
8P-38.400MCG-T-ND
|
DigiKey | XTAL OSC TCXO 38.4000MHZ SNWV Min Qty: 3000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5250 | Buy Now |
DISTI #
717-8P-38.400MCG-T
|
Mouser Electronics | TCXO Oscillators 38.400MHz SMD TCXO 1.6 x 1.2 x 0.6mm RoHS: Compliant | 0 |
|
$2.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks | 0 |
|
$2.5000 | Buy Now |
Part Details for 8P-38.400MCG-T
8P-38.400MCG-T CAD Models
8P-38.400MCG-T Part Data Attributes
|
8P-38.400MCG-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
8P-38.400MCG-T
TXC Corporation
Clipped Sine Output Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | LCC4,.05X.06,49/29 | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 38.4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Equivalence Code | LCC4,.05X.06,49/29 | |
Physical Dimension | 1.6mm x 1.2mm x 0.6mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES |