Part Details for 8P2SMA-AZ by Renesas Electronics Corporation
Overview of 8P2SMA-AZ by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8P2SMA-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-8P2SMA-AZ-ND
|
DigiKey | SILICON CONTROLLED RECTIFIER Min Qty: 143 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5933 In Stock |
|
$2.1100 | Buy Now |
|
Rochester Electronics | 8P2SMA - Silicon Controlled Rectifier, 8A, 200V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5933 |
|
$1.8100 / $2.1300 | Buy Now |
Part Details for 8P2SMA-AZ
8P2SMA-AZ CAD Models
8P2SMA-AZ Part Data Attributes:
|
8P2SMA-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8P2SMA-AZ
Renesas Electronics Corporation
Thyristors, MP-45, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MP-45 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 100 A | |
On-State Voltage-Max | 1.4 V | |
On-state Current-Max | 8000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | SCR |