-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 1:4 LVDS 1.8V / 2.5V Fanout Buffer for 1PPS and High-Speed Clocks, VFQFPN0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK0423
|
Newark | Fanout Buffer, 2Ghz, -40 To 85Deg C Rohs Compliant: Yes |Renesas 8P34S2104NBGI8 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$6.0500 / $6.9600 | Buy Now |
DISTI #
800-8P34S2104NBGI8CT-ND
|
DigiKey | IC CLK BUFFER 1:4 2GHZ 28VFQFPN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2468 In Stock |
|
$6.5028 / $10.6700 | Buy Now |
DISTI #
8P34S2104NBGI8
|
Avnet Americas | Dual 1:4 LVDS Output 1.8V Fanout Buffer 8-Output 28-Pin VFQFN T/R - Tape and Reel (Alt: 8P34S2104NBGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$6.3881 / $7.2935 | Buy Now |
DISTI #
972-8P34S2104NBGI8
|
Mouser Electronics | Clock Buffer 8P34S2104I DUAL 1:4 LVDS FANOUT BUFFER RoHS: Compliant | 0 |
|
$6.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$6.1400 | Buy Now |
|
Renesas Electronics America | IC CLK BUFFER 1:4 2GHZ 28VFQFPN Min Qty: 1 Container: Tape & Reel (TR) | 2468 |
|
$6.5028 / $10.6700 | Buy Now |
DISTI #
8P34S2104NBGI8
|
Avnet Americas | Dual 1:4 LVDS Output 1.8V Fanout Buffer 8-Output 28-Pin VFQFN T/R - Tape and Reel (Alt: 8P34S2104NBGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$6.3881 / $7.2935 | Buy Now |
DISTI #
8P34S2104NBGI8
|
Avnet Americas | Dual 1:4 LVDS Output 1.8V Fanout Buffer 8-Output 28-Pin VFQFN T/R - Tape and Reel (Alt: 8P34S2104NBGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$6.3881 / $7.2935 | Buy Now |
DISTI #
4200281
|
Farnell | FANOUT BUFFER, 2GHZ, -40 TO 85DEG C RoHS: Compliant Min Qty: 2500 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$6.6860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8P34S2104NBGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8P34S2104NBGI8
Renesas Electronics Corporation
Dual 1:4 LVDS 1.8V / 2.5V Fanout Buffer for 1PPS and High-Speed Clocks, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | , | |
Pin Count | 28 | |
Manufacturer Package Code | NBG28P1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2020-09-09 | |
Samacsys Manufacturer | Renesas Electronics | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 210 mA | |
Prop. Delay@Nom-Sup | 0.4 ns | |
Propagation Delay (tpd) | 0.4 ns | |
Same Edge Skew-Max (tskwd) | 0.03 ns | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for 8P34S2104NBGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8P34S2104NBGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK1D2104RHDT | Dual bank 4-channel output 1.8-V, 2.5-V, and 3.3-V LVDS buffer 28-VQFN -40 to 105 | Texas Instruments | 8P34S2104NBGI8 vs LMK1D2104RHDT |