-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 1:6 LVDS Output 1.8V / 2.5V Fanout Buffer, WLCSP0/Cut Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK0424
|
Newark | Fanout Buffer, 2Ghz, -40 To 105Deg C Rohs Compliant: Yes |Renesas 8P34S2106AHGI Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$4.4100 / $5.0700 | Buy Now |
DISTI #
800-8P34S2106AHGI-ND
|
DigiKey | IC CLK BUFFER 1:6 2GHZ 48WLCSP Min Qty: 1 Lead time: 18 Weeks Container: Strip |
100 In Stock |
|
$7.6299 / $12.0500 | Buy Now |
DISTI #
8P34S2106AHGI
|
Avnet Americas | Dual 1:6 LVDS Output 1.8V/2.5V Fanout Buffer 12-Output 48-Pin WLCSP Tray - Product that comes on tape, but is not reeled (Alt: 8P34S2106AHGI) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$7.2136 / $8.2360 | Buy Now |
DISTI #
972-8P34S2106AHGI
|
Mouser Electronics | Clock Buffer 8P34S2106 DUAL 1:6 LVDS OUTPUT 1.8V FANOUT BUFFER RoHS: Compliant | 100 |
|
$7.5900 / $12.0400 | Buy Now |
|
Future Electronics | Dual 1:6 LVDS Output 1.8V Fanout Buffer RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$7.9100 / $8.0000 | Buy Now |
|
Renesas Electronics America | IC CLK BUFFER 1:6 2GHZ 48WLCSP Min Qty: 1 Container: Strip | 100 |
|
$7.6299 / $12.0500 | Buy Now |
DISTI #
8P34S2106AHGI
|
Avnet Americas | Dual 1:6 LVDS Output 1.8V/2.5V Fanout Buffer 12-Output 48-Pin WLCSP Tray - Product that comes on tape, but is not reeled (Alt: 8P34S2106AHGI) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$7.2136 / $8.2360 | Buy Now |
DISTI #
8P34S2106AHGI
|
Avnet Americas | Dual 1:6 LVDS Output 1.8V/2.5V Fanout Buffer 12-Output 48-Pin WLCSP Tray - Product that comes on tape, but is not reeled (Alt: 8P34S2106AHGI) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$7.2136 / $8.2360 | Buy Now |
DISTI #
4200282
|
Farnell | FANOUT BUFFER, 2GHZ, -40 TO 105DEG C RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$8.6177 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8P34S2106AHGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8P34S2106AHGI
Renesas Electronics Corporation
Dual 1:6 LVDS Output 1.8V / 2.5V Fanout Buffer, WLCSP0/Cut Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WLCSP | |
Pin Count | 48 | |
Manufacturer Package Code | AHG48 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2020-09-09 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | IT ALSO OPERATES AT 2.5V SUPPLY | |
Family | 8P34 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 3.59 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 12 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 390 mA | |
Prop. Delay@Nom-Sup | 0.4 ns | |
Propagation Delay (tpd) | 0.4 ns | |
Same Edge Skew-Max (tskwd) | 0.04 ns | |
Seated Height-Max | 0.65 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.04 mm |