-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 1:6 LVDS Output 1.8V / 2.5V Fanout Buffer, VFQFPN490/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK3130
|
Newark | Fanout Buffer, 2Ghz, Vfqfpn-Ep Rohs Compliant: Yes |Renesas 8P34S2106ANLGI Min Qty: 490 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.8100 / $4.9800 | Buy Now |
DISTI #
800-8P34S2106ANLGI-ND
|
DigiKey | 8P34S2106A DUAL 1:6 LVDS OUTPUT Min Qty: 1 Lead time: 18 Weeks Container: Tray |
477 In Stock |
|
$7.9061 / $10.9700 | Buy Now |
DISTI #
8P34S2106ANLGI
|
Avnet Americas | Fanout Buffer IC, 2GHz, 6 Outputs, 1.89V, VFQFPN-EP-40, -40°C to 85°C - Trays (Alt: 8P34S2106ANLGI) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$7.2136 / $8.2360 | Buy Now |
DISTI #
968-8P34S2106ANLGI
|
Mouser Electronics | Clock Buffer 8P34S2106A DUAL 1:6 LVDS OUTPUT 1.8V FANOUT BUFFER RoHS: Compliant | 445 |
|
$7.7500 / $10.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$6.9300 | Buy Now |
|
Renesas Electronics America | 8P34S2106A DUAL 1:6 LVDS OUTPUT Min Qty: 1 Container: Tray | 477 |
|
$7.9061 / $10.9700 | Buy Now |
DISTI #
8P34S2106ANLGI
|
Avnet Americas | Fanout Buffer IC, 2GHz, 6 Outputs, 1.89V, VFQFPN-EP-40, -40°C to 85°C - Trays (Alt: 8P34S2106ANLGI) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$7.2136 / $8.2360 | Buy Now |
DISTI #
8P34S2106ANLGI
|
Avnet Americas | Fanout Buffer IC, 2GHz, 6 Outputs, 1.89V, VFQFPN-EP-40, -40°C to 85°C - Trays (Alt: 8P34S2106ANLGI) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$7.2136 / $8.2360 | Buy Now |
DISTI #
4207974
|
Farnell | FANOUT BUFFER, 2GHZ, VFQFPN-EP RoHS: Compliant Min Qty: 490 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$7.6840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8P34S2106ANLGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8P34S2106ANLGI
Renesas Electronics Corporation
Dual 1:6 LVDS Output 1.8V / 2.5V Fanout Buffer, VFQFPN490/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 40 | |
Manufacturer Package Code | NLG40 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 |