-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 1:6 LVDS Output 1.8V / 2.5V Fanout Buffer, VFQFPN0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-8P34S2106NLGI8CT-ND
|
DigiKey | IC CLK BUFFER 1:6 2GHZ 40VFQFPN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$10.0192 / $16.9700 | Buy Now |
DISTI #
8P34S2106NLGI8
|
Avnet Americas | Dual 1:6 LVDS Output 1.8V Fanout Buffer 12-Output 40-Pin VFQFN T/R - Tape and Reel (Alt: 8P34S2106NLGI8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$10.1600 / $11.6000 | Buy Now |
DISTI #
972-8P34S2106NLGI8
|
Mouser Electronics | Clock Buffer 8P34S2106I DUAL 1:6 LVDS OUTPUT 1.8V FANOUT BUFFER RoHS: Compliant | 0 |
|
$10.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$9.7600 | Buy Now |
|
Renesas Electronics America | IC CLK BUFFER 1:6 2GHZ 40VFQFPN Min Qty: 1 Container: Tape & Reel (TR) | 5000 |
|
$10.0192 / $16.9700 | Buy Now |
DISTI #
8P34S2106NLGI8
|
Avnet Americas | Dual 1:6 LVDS Output 1.8V Fanout Buffer 12-Output 40-Pin VFQFN T/R - Tape and Reel (Alt: 8P34S2106NLGI8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$10.1600 / $11.6000 | Buy Now |
DISTI #
8P34S2106NLGI8
|
Avnet Americas | Dual 1:6 LVDS Output 1.8V Fanout Buffer 12-Output 40-Pin VFQFN T/R - Tape and Reel (Alt: 8P34S2106NLGI8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$10.1600 / $11.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8P34S2106NLGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8P34S2106NLGI8
Renesas Electronics Corporation
Dual 1:6 LVDS Output 1.8V / 2.5V Fanout Buffer, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 40 | |
Manufacturer Package Code | NLG40P2 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2020-09-09 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | IT ALSO OPERATES AT 2.5V SUPPLY | |
Family | 8P34 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Inverted Outputs | ||
Number of Terminals | 40 | |
Number of True Outputs | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 390 mA | |
Prop. Delay@Nom-Sup | 0.4 ns | |
Propagation Delay (tpd) | 0.4 ns | |
Same Edge Skew-Max (tskwd) | 0.04 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |