Part Details for 8PCV-10-007 by TE Connectivity
Overview of 8PCV-10-007 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8PCV-10-007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8PCV-10-007-ND
|
DigiKey | CONN BARRIER STRP 10CIRC 0.438" Min Qty: 240 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1833 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 10 POS 11.1mm Solder ST Thru-Hole 30A/Contact Package RoHS: Compliant |
7 In Stock |
|
$1.2600 / $1.7000 | Buy Now |
|
Master Electronics | Conn Barrier Strip 10 POS 11.1mm Solder ST Thru-Hole 30A/Contact Package RoHS: Compliant |
7 In Stock |
|
$1.2600 / $1.7000 | Buy Now |
Part Details for 8PCV-10-007
8PCV-10-007 CAD Models
8PCV-10-007 Part Data Attributes
|
8PCV-10-007
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8PCV-10-007
TE Connectivity
30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL94V-0, POLYPROPYLENE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 10 AWG |