There are no models available for this part yet.
Overview of 8PCV-10-008 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 8PCV-10-008 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19R9431
|
Newark | 8Pcv-10-008=8Pcv Assembly |Buchanan Te Connectivity 8PCV-10-008 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8500 / $9.6900 | Buy Now | |
DISTI #
571-8PCV-10-008
|
Mouser Electronics | Barrier Terminal Blocks 8PCV-10-008 8PCV ASSEMBLY RoHS: Compliant | 0 |
|
$9.0300 / $9.6700 | Order Now | |
Onlinecomponents.com | Conn Barrier Strip 10 POS 11.1mm Solder ST Thru-Hole 30A/Contact Package RoHS: Compliant |
178 In Stock |
|
$4.9900 / $11.4500 | Buy Now | ||
Master Electronics | Conn Barrier Strip 10 POS 11.1mm Solder ST Thru-Hole 30A/Contact Package RoHS: Compliant |
178 In Stock |
|
$4.9900 / $11.4500 | Buy Now |
CAD Models for 8PCV-10-008 by TE Connectivity
Part Data Attributes for 8PCV-10-008 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
STANDARD: UL94V-0, POLYPROPYLENE
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
10
|
Rated Current
|
30 A
|
Rated Voltage
|
600 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
5.26 mm2
|
Wire Gauge
|
10 AWG
|