There are no models available for this part yet.
Overview of 8PCV-18-006 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 8PCV-18-006 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16H6994
|
Newark | 8Pcv-18-006=#8 Tribarrier Term Rohs Compliant: Yes |Buchanan Te Connectivity 8PCV-18-006 RoHS: Compliant Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2400 / $18.0000 | Buy Now | |
DISTI #
8PCV-18-006-ND
|
DigiKey | CONN BARRIER STRP 18CIRC 0.438" Min Qty: 280 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.0205 | Buy Now | |
Onlinecomponents.com | Conn Barrier Strip 18 POS 11.1mm Solder ST Thru-Hole 30A/Contact Package RoHS: Compliant |
18 In Stock |
|
$17.8500 / $31.9800 | Buy Now | ||
DISTI #
51575709
|
Verical | Conn Barrier Strip 18 POS 11.1mm Solder ST Thru-Hole 30A/Contact Package RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1710 | Americas - 17 |
|
$23.9590 / $41.5740 | Buy Now | |
Master Electronics | Conn Barrier Strip 18 POS 11.1mm Solder ST Thru-Hole 30A/Contact Package RoHS: Compliant |
18 In Stock |
|
$17.8500 / $31.9800 | Buy Now |
CAD Models for 8PCV-18-006 by TE Connectivity
Part Data Attributes for 8PCV-18-006 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
STANDARD: UL94V-0, POLYPROPYLENE
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
18
|
Rated Current
|
30 A
|
Rated Voltage
|
600 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
5.26 mm2
|
Wire Gauge
|
10 AWG
|
Alternate Parts for 8PCV-18-006
This table gives cross-reference parts and alternative options found for 8PCV-18-006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8PCV-18-006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8PCV-18-006 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 8PCV-18-006 vs 8PCV-18-006 |