Part Details for 8Q-27.120MAAQ-T by FTS
Overview of 8Q-27.120MAAQ-T by FTS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8Q-27.120MAAQ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3003-8Q-27.120MAAQ-TTR-ND
|
DigiKey | 1.6x1.2 XTAL 30ppm 30ppm 10pF Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2852 In Stock |
|
$0.2400 / $0.6900 | Buy Now |