Part Details for 8Q-37.400MDDV-T by TXC Corporation
Overview of 8Q-37.400MDDV-T by TXC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8Q-37.400MDDV-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
887-8Q-37.400MDDV-TTR-ND
|
DigiKey | CRYSTAL 37.4000MHZ 8PF SMD Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
717-8Q-37.400MDDV-T
|
Mouser Electronics | Crystals 37.400MHz 8pF 20ppm -20C +70C RoHS: Compliant | 0 |
|
$0.4210 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.4000 | Buy Now |
DISTI #
60290796
|
Verical | Crystal 37.4MHz ±20ppm (Tol) ±20ppm (Stability) 8pF FUND 80Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2117 | Americas - 403 |
|
$0.2071 / $0.2211 | Buy Now |
DISTI #
8Q-37.400MDDV
|
TME | Resonator: quartz, 37.4MHz, ±20ppm, 8pF, SMD, 1.6x1.2x0.35mm Min Qty: 1000 | 0 |
|
$0.5150 | RFQ |