Datasheets
8Q-37.400MEEC-T by: TXC Corporation

Parallel - Fundamental Quartz Crystal, 37.4MHz Nom, SMD, 4 PIN

Part Details for 8Q-37.400MEEC-T by TXC Corporation

Overview of 8Q-37.400MEEC-T by TXC Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 8Q-37.400MEEC-T

Part # Distributor Description Stock Price Buy
DISTI # 887-8Q-37.400MEEC-TTR-ND
DigiKey CRYSTAL 37.4MHZ 9PF SMD Lead time: 20 Weeks Container: Tape & Reel (TR) Limited Supply - Call
Buy Now
DISTI # 717-8Q-37.400MEEC-T
Mouser Electronics Crystals 1.6x1.2 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-10ppm a.25C, +/-10ppm (-20 to 70C), 9pF RoHS: Compliant 0
  • 5,000 $0.4580
$0.4580 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks 0
  • 5,000 $0.4380
$0.4380 Buy Now
DISTI # 8Q-37.400MEEC
TME Resonator: quartz, 37.4MHz, ±10ppm, 9pF, SMD, 1.6x1.2x0.35mm Min Qty: 1000 0
  • 1,000 $0.6070
$0.6070 RFQ

Part Details for 8Q-37.400MEEC-T

8Q-37.400MEEC-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

8Q-37.400MEEC-T Part Data Attributes

8Q-37.400MEEC-T TXC Corporation
Buy Now Datasheet
Compare Parts:
8Q-37.400MEEC-T TXC Corporation Parallel - Fundamental Quartz Crystal, 37.4MHz Nom, SMD, 4 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TXC CORP
Package Description SMD, 4 PIN
Reach Compliance Code unknown
Aging 3 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 50 µW
Frequency Stability 0.001%
Frequency Tolerance 10 ppm
Load Capacitance 9 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 37.4 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Physical Dimension 1.6mm x 1.2mm x 0.35mm
Series Resistance 80 Ω
Surface Mount YES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8Q-37.400MEEC-T by TXC Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8Q-37.400MEEC-T by TXC Corporation

  • Please alert me when 8Q-37.400MEEC-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 8Q-37.400MEEC-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8Q-37.400MEEC-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 8Q-37.400MEEC-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8Q-37.400MEEC-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8Q-37.400MEEC-T by TXC Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: