Part Details for 8Q-40.000MDDV-T by TXC Corporation
Overview of 8Q-40.000MDDV-T by TXC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8Q-40.000MDDV-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y9586
|
Newark | 1.6X1.2 Seam Seal Mhz Quartz Xtal -4Pad/Ceramic, +/-20Ppm @25C, +/-20Ppm (-20 To 70C), 8Pf |Txc 8Q-40.000MDDV-T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4260 / $0.4520 | Buy Now |
DISTI #
887-8Q-40.000MDDV-TCT-ND
|
DigiKey | CRYSTAL 40.0000MHZ 8PF SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4525 / $0.8400 | Buy Now |
DISTI #
717-8Q-40.000MDDV-T
|
Mouser Electronics | Crystals 40.000MHz 8pF 20ppm -20C +70C RoHS: Compliant | 0 |
|
$0.4310 / $0.4420 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.4000 | Buy Now |
DISTI #
8Q-40.000MDDV
|
TME | Resonator: quartz, 40MHz, ±20ppm, 8pF, SMD, 1.6x1.2x0.35mm Min Qty: 1000 | 0 |
|
$0.5580 | RFQ |