Part Details for 8Q-40.000MEJE-T by TXC Corporation
Overview of 8Q-40.000MEJE-T by TXC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8Q-40.000MEJE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
887-8Q-40.000MEJE-TTR-ND
|
DigiKey | 1.6X1.2 SEAM SEAL MHZ QUARTZ XTA Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4949 | Buy Now |
DISTI #
717-8Q-40.000MEJE-T
|
Mouser Electronics | Crystals 1.6x1.2 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-10ppm a.25C, +/-15ppm (-40 to 85C), 12pF | 0 |
|
$0.4580 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.4380 | Buy Now |
DISTI #
8Q-40.000MEJE
|
TME | Resonator: quartz, 40MHz, ±10ppm, 12pF, SMD, 1.6x1.2x0.35mm Min Qty: 1000 | 0 |
|
$0.5640 | RFQ |