Part Details for 8Q48072002 by TXC Corporation
Overview of 8Q48072002 by TXC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8Q48072002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3003-8Q48072002TR-ND
|
DigiKey | 1.6x1.2 XTAL 10ppm 20ppm 7pF Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
100 In Stock |
|
$0.2400 / $0.6900 | Buy Now |
DISTI #
75702469
|
Verical | 1.6x1.2 Timing XTAL 48 MHz 10ppm 20ppm -40 to 85C 7pF Min Qty: 94 Package Multiple: 1 | Americas - 100 |
|
$0.2400 / $0.5340 | Buy Now |