-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Skew,1-to-4 Differential-to-LVDS Fanout Buffer, VFQFPN624/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8S89832AKILFT | Renesas Electronics Corporation | Low Skew,1-to-4 Differential-to-LVDS Fanout Buffer | |
8S89832AKILF | Renesas Electronics Corporation | Low Skew,1-to-4 Differential-to-LVDS Fanout Buffer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8552
|
Newark | Fanout Buffer, -40 To 85Deg C Rohs Compliant: Yes |Renesas 8S89832AKILF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 573 |
|
$5.3000 / $8.1400 | Buy Now |
DISTI #
800-3197-5-ND
|
DigiKey | IC CLK BUFFER 1:4 2GHZ 16VFQFPN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
3002 In Stock |
|
$4.4450 / $7.8400 | Buy Now |
DISTI #
8S89832AKILF
|
Avnet Americas | Low Skew,1-to-4 Differential-to-LVDS Fanout Buffer - Trays (Alt: 8S89832AKILF) RoHS: Compliant Min Qty: 624 Package Multiple: 624 Lead time: 12 Weeks, 0 Days Container: Tray | 3120 Factory Stock |
|
$4.1600 | Buy Now |
DISTI #
972-8S89832AKILF
|
Mouser Electronics | Clock Buffer Low Skew,1-to-4 LVDS Fanout Buffer RoHS: Compliant | 1007 |
|
$4.4400 / $7.8300 | Buy Now |
|
Future Electronics | Clock Drivers & Distribution Low Skew,1-to-4 LVDS Fanout Buffer RoHS: Compliant pbFree: Yes Min Qty: 624 Package Multiple: 624 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$5.0000 | Buy Now |
|
Renesas Electronics America | IC CLK BUFFER 1:4 2GHZ 16VFQFPN Min Qty: 1 Container: Tray | 3002 |
|
$4.4450 / $7.8400 | Buy Now |
DISTI #
8S89832AKILF
|
Avnet Silica | Low Skew,1-to-4 Differential-to-LVDS Fanout Buffer (Alt: 8S89832AKILF) RoHS: Compliant Min Qty: 624 Package Multiple: 624 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8S89832AKILF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8S89832AKILF
Renesas Electronics Corporation
Low Skew,1-to-4 Differential-to-LVDS Fanout Buffer, VFQFPN624/Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | HVQCCN, LCC16,.12SQ,20 | |
Pin Count | 16 | |
Manufacturer Package Code | NLG16P2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 89832 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 95 mA | |
Prop. Delay@Nom-Sup | 0.55 ns | |
Propagation Delay (tpd) | 0.55 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.025 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for 8S89832AKILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8S89832AKILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI6C48545-11LE | Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.173 INCH, GREEN, TSSOP-20 | Pericom Semiconductor Corporation | 8S89832AKILF vs PI6C48545-11LE |
ICS8543BG | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO20, 4.40 X 6.50 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | 8S89832AKILF vs ICS8543BG |
858S011AKILF | VFQFPN-16, Tube | Integrated Device Technology Inc | 8S89832AKILF vs 858S011AKILF |
8S89833AKILFT | VFQFPN-16, Reel | Integrated Device Technology Inc | 8S89832AKILF vs 8S89833AKILFT |
8SLVP1102ANLGI8 | 1:2,LVPECL Output Fanout Buffer, VFQFPN0/Reel | Renesas Electronics Corporation | 8S89832AKILF vs 8SLVP1102ANLGI8 |
ICS8523BGILF | Low Skew Clock Driver, 8523 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20 | Renesas Electronics Corporation | 8S89832AKILF vs ICS8523BGILF |
ICS8535AG-21T | Low Skew Clock Driver, 8535 Series, 2 True Output(s), 0 Inverted Output(s), PDSO14, 4.40 X 5 MM, 0.92 MM HEIGHT, MO-153, TSSOP-14 | Integrated Device Technology Inc | 8S89832AKILF vs ICS8535AG-21T |
ICS8523AGT | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO20, MO-153, TSSOP-20 | Integrated Device Technology Inc | 8S89832AKILF vs ICS8523AGT |
ICS854105AGLF | Low Skew Clock Driver, 854104 Series, 4 True Output(s), 4 Inverted Output(s), PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-16 | Integrated Device Technology Inc | 8S89832AKILF vs ICS854105AGLF |
ICS8523AGI-03T | Low Skew Clock Driver, 8523 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MS-153, TSSOP-20 | Integrated Device Technology Inc | 8S89832AKILF vs ICS8523AGI-03T |