-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1:12, LVDS Output Fanout Buffer, VFQFPN0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8SLVD1212ANLGI | Renesas Electronics Corporation | 1:12, LVDS Output Fanout Buffer | |
8SLVD1212ANLGI/W | Renesas Electronics Corporation | 1:12, LVDS Output Fanout Buffer | |
8SLVD1212ANLGI8 | Renesas Electronics Corporation | 1:12, LVDS Output Fanout Buffer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-8SLVD1212ANLGI/WTR-ND
|
DigiKey | IC CLK BUFFER 1:2 3GHZ 40VFQN Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
8SLVD1212ANLGI/W
|
Avnet Americas | High-Performance Differential LVDS Fanout Buffer 12-Output 40-Pin VFQFN T/R - Tape and Reel (Alt: 8SLVD1212ANLGI/W) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$6.1100 | Buy Now |
DISTI #
968-8SLVD1212ANLGI/W
|
Mouser Electronics | Clock Buffer 8SLVD1212A 1:12 LVDS OUTPUT FANOUT BUFFER RoHS: Compliant | 0 |
|
$4.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$4.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8SLVD1212ANLGI/W
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8SLVD1212ANLGI/W
Renesas Electronics Corporation
1:12, LVDS Output Fanout Buffer, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | HVQCCN, LCC40,.24SQ,20 | |
Pin Count | 40 | |
Manufacturer Package Code | NLG40P2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 8SLVD | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 40 | |
Number of True Outputs | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 213 mA | |
Prop. Delay@Nom-Sup | 0.5 ns | |
Propagation Delay (tpd) | 0.5 ns | |
Same Edge Skew-Max (tskwd) | 0.04 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for 8SLVD1212ANLGI/W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8SLVD1212ANLGI/W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8SLVD1212ANLGI8 | 1:12, LVDS Output Fanout Buffer, VFQFPN0/Reel | Renesas Electronics Corporation | 8SLVD1212ANLGI/W vs 8SLVD1212ANLGI8 |
8SLVD1212ANLGI | 1:12, LVDS Output Fanout Buffer, VFQFPN490/Tray | Renesas Electronics Corporation | 8SLVD1212ANLGI/W vs 8SLVD1212ANLGI |