-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2:4 LVPECL Output Fanout Buffer, VFQFPN0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-8SLVP1204ANLGI8CT-ND
|
DigiKey | IC CLK BUFFER 2:4 2GHZ 16VFQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1825 In Stock |
|
$3.4794 / $6.3700 | Buy Now |
DISTI #
8SLVP1204ANLGI8
|
Avnet Americas | 2:4,LVPECL Output Fanout Buffer - Tape and Reel (Alt: 8SLVP1204ANLGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$3.3655 / $3.8425 | Buy Now |
DISTI #
972-8SLVP1204ANLGI8
|
Mouser Electronics | Clock Buffer 2:4 LVPECL Output Fanout Buffer RoHS: Compliant | 1618 |
|
$3.4700 / $6.3600 | Buy Now |
|
Future Electronics | FANOUT BUFFER RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$3.4100 | Buy Now |
|
Renesas Electronics America | IC CLK BUFFER 2:4 2GHZ 16VFQFN Min Qty: 1 Container: Tape & Reel (TR) | 2125 |
|
$3.4794 / $6.3700 | Buy Now |
DISTI #
8SLVP1204ANLGI8
|
Avnet Americas | 2:4,LVPECL Output Fanout Buffer - Tape and Reel (Alt: 8SLVP1204ANLGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$3.3655 / $3.8425 | Buy Now |
|
Ameya Holding Limited | FANOUT BUFFER | 253 |
|
RFQ | |
DISTI #
8SLVP1204ANLGI8
|
Avnet Americas | 2:4,LVPECL Output Fanout Buffer - Tape and Reel (Alt: 8SLVP1204ANLGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$3.3655 / $3.8425 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8SLVP1204ANLGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8SLVP1204ANLGI8
Renesas Electronics Corporation
2:4 LVPECL Output Fanout Buffer, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | HQCCN, LCC16,.12SQ,20 | |
Pin Count | 16 | |
Manufacturer Package Code | NLG16P2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 8S | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.32 ns | |
Propagation Delay (tpd) | 0.32 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.025 ns | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for 8SLVP1204ANLGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8SLVP1204ANLGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS8523AG | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO20, MO-153, TSSOP-20 | Integrated Device Technology Inc | 8SLVP1204ANLGI8 vs ICS8523AG |
SY89831UMGTR | 89831 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16, 3 X 3 MM, LEAD FREE, MLF-16 | Microchip Technology Inc | 8SLVP1204ANLGI8 vs SY89831UMGTR |
ICS8523AGI-03 | Low Skew Clock Driver, 8523 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MS-153, TSSOP-20 | Integrated Device Technology Inc | 8SLVP1204ANLGI8 vs ICS8523AGI-03 |
ICS8525AG | Low Skew Clock Driver, 4 True Output(s), 4 Inverted Output(s), PDSO20, MO-153, TSSOP-20 | Integrated Device Technology Inc | 8SLVP1204ANLGI8 vs ICS8525AG |
ICS8523BG | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MS-153, TSSOP-20 | Integrated Device Technology Inc | 8SLVP1204ANLGI8 vs ICS8523BG |
PI6C48535-01LEX | Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.173 INCH, GREEN, TSSOP-20 | Diodes Incorporated | 8SLVP1204ANLGI8 vs PI6C48535-01LEX |
SY89831UMI-TR | Low Skew Clock Driver | Microchip Technology Inc | 8SLVP1204ANLGI8 vs SY89831UMI-TR |
ICS8525GLFT | Low Skew Clock Driver, 4 True Output(s), 4 Inverted Output(s), PDSO20, MO-153, TSSOP-20 | Integrated Device Technology Inc | 8SLVP1204ANLGI8 vs ICS8525GLFT |
8SLVD1204NLGI | VFQFPN-16, Tube | Integrated Device Technology Inc | 8SLVP1204ANLGI8 vs 8SLVD1204NLGI |
8S89832AKILF | Low Skew,1-to-4 Differential-to-LVDS Fanout Buffer, VFQFPN624/Tray | Renesas Electronics Corporation | 8SLVP1204ANLGI8 vs 8S89832AKILF |