-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 1:8, 3.3V, 2.5V LVPECL Output Fanout Buffer, VFQFPN260/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC2714
|
Newark | Fanout Buffer, 2Ghz, Vfqfn-48, Clock Ic Type:Fanout Buffer, Frequency:2Ghz, No. Of Outputs:6Outputs, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Clock Ic Case Style:Vfqfn, No. Of Pins:48Pins, Operating Temperature Rohs Compliant: Yes |Renesas 8SLVP2108ANLGI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 259 |
|
$8.6200 / $11.6900 | Buy Now |
DISTI #
800-3965-ND
|
DigiKey | IC CLK BUFFER 1:8 2GHZ 48VFQFPN Min Qty: 1 Lead time: 18 Weeks Container: Tray |
5 In Stock |
|
$7.1195 / $11.2400 | Buy Now |
DISTI #
8SLVP2108ANLGI
|
Avnet Americas | Fanout Buffer 8-OUT 48-Pin VFQFPN EP Tray - Trays (Alt: 8SLVP2108ANLGI) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$7.1120 / $8.1200 | Buy Now |
DISTI #
972-8SLVP2108ANLGI
|
Mouser Electronics | Clock Buffer MULTIRATE FEMTOCLOCK LVPE RoHS: Compliant | 0 |
|
$7.1100 / $8.2900 | Order Now |
|
Future Electronics | 3.465V 2GHz High-Performance Differential Dual 1:8 LVPECL Fanout Buffer-VFQFN-48 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 0Tray |
|
$6.9800 | Buy Now |
|
Renesas Electronics America | IC CLK BUFFER 1:8 2GHZ 48VFQFPN Min Qty: 1 Container: Tray | 5 |
|
$7.1195 / $11.2400 | Buy Now |
DISTI #
8SLVP2108ANLGI
|
Avnet Americas | Fanout Buffer 8-OUT 48-Pin VFQFPN EP Tray - Trays (Alt: 8SLVP2108ANLGI) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$7.1120 / $8.1200 | Buy Now |
DISTI #
8SLVP2108ANLGI
|
Avnet Americas | Fanout Buffer 8-OUT 48-Pin VFQFPN EP Tray - Trays (Alt: 8SLVP2108ANLGI) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$7.1120 / $8.1200 | Buy Now |
DISTI #
2828515
|
element14 Asia-Pacific | FANOUT BUFFER, 2GHZ, VFQFN-48 RoHS: Compliant Min Qty: 1 Container: Each | 259 |
|
$8.6890 / $15.5229 | Buy Now |
DISTI #
2828515
|
Farnell | FANOUT BUFFER, 2GHZ, VFQFN-48 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 259 |
|
$4.9705 / $7.1435 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8SLVP2108ANLGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8SLVP2108ANLGI
Renesas Electronics Corporation
Dual 1:8, 3.3V, 2.5V LVPECL Output Fanout Buffer, VFQFPN260/Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | HVQCCN, LCC48,.27SQ,20 | |
Pin Count | 48 | |
Manufacturer Package Code | NLG48P1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATES AT 3.3 V SUPPLY | |
Family | 8SLVP | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.39 ns | |
Propagation Delay (tpd) | 0.39 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.063 ns | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |