8STA1Y0205PC170
Description: Circular Connector, 5 Contact(s), Steel, Male, Solder Terminal, Receptacle,

Overview of 8STA1Y0205PC170 by SOURIAU-SUNBANK

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 8STA1Y0205PC170 by SOURIAU-SUNBANK

Part # Manufacturer Description Stock Price Buy
DISTI # 649-8STA1Y0205PC170
Mouser Electronics Circular MIL Spec Connector 5P Inline Recpt Sz 2 w/ Pin Cont, Orange RoHS: Not Compliant 0
  • 10 $183.3500
  • 30 $168.2400
  • 50 $155.1400
$155.1400 / $183.3500 Order Now

CAD Models for 8STA1Y0205PC170 by SOURIAU-SUNBANK
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8STA1Y0205PC170 by SOURIAU-SUNBANK

8STA1Y0205PC170
SOURIAU-SUNBANK
-
-
Pbfree Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
BOARD
Option
HERMETIC
Shell Material
STEEL
Shell Size
2
Termination Type
SOLDER
Total Number of Contacts
5
Want to compare parts?
  1. 8STA1Y0205PC170
    SOURIAU-SUNBANK
    Circular Connector, 5 Contact(s), Steel, Male, Solder Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8STA1Y0205PC170 by SOURIAU-SUNBANK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8STA1Y0205PC170 by SOURIAU-SUNBANK

Select Manufacturer
Which Manufacturer of 8STA1Y0205PC170 would you like to use for your alert(s)?
  • Please alert me when 8STA1Y0205PC170 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8STA1Y0205PC170 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8STA1Y0205PC170 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8STA1Y0205PC170 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8STA1Y0205PC170.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8STA1Y0205PC170 by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: