8T33FS6221ETGI8
Renesas Electronics Corporation
Description: Low Voltage 1:20 Differential PECL/HSTL Clock Fanout Buffer, TQFP0/Reel

Overview of 8T33FS6221ETGI8 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
8T33FS6221ETGI8 Renesas Electronics Corporation Low Voltage 1:20 Differential PECL/HSTL Clock Fanout Buffer

Price & Stock for 8T33FS6221ETGI8 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 8T33FS6221ETGI8
Avnet Americas Clock Fanout Buffer 20-OUT 52-Pin LQFP EP Tube T/R - Tape and Reel (Alt: 8T33FS6221ETGI8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1 $10.3100
$10.3100 Buy Now
DISTI # 972-8T33FS6221ETGI8
Mouser Electronics Clock Buffer 8T33FS6221 ECL/PECL/HSTL CLOCK FANOUT BUFFER RoHS: Compliant 0
  • 500 $11.1500
$11.1500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel 0
Reel
  • 500 $9.8600
$9.8600 Buy Now

CAD Models for 8T33FS6221ETGI8 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8T33FS6221ETGI8 by Renesas Electronics Corporation

8T33FS6221ETGI8
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TQFP
Pin Count
52
Manufacturer Package Code
ETG52P1
Reach Compliance Code
compliant
ECCN Code
NLR
HTS Code
8542390001
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Renesas Electronics
Additional Feature
ALSO OPERATES AT 3.3V SUPPLY
Family
8T
Input Conditioning
DIFFERENTIAL MUX
JESD-30 Code
S-PQFP-G52
JESD-609 Code
e3
Length
10 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level
3
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
52
Number of True Outputs
40
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HTQFP
Package Equivalence Code
TQFP52,.47SQ,25
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
20 mA
Prop. Delay@Nom-Sup
0.8 ns
Propagation Delay (tpd)
0.8 ns
Same Edge Skew-Max (tskwd)
0.1 ns
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
10 mm
fmax-Min
2000 MHz
Want to compare parts?
  1. 8T33FS6221ETGI8
    Renesas Electronics Corporation
    Low Voltage 1:20 Differential PECL/HSTL Clock Fanout Buffer, TQFP0/Reel
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8T33FS6221ETGI8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8T33FS6221ETGI8 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 8T33FS6221ETGI8 would you like to use for your alert(s)?
  • Please alert me when 8T33FS6221ETGI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8T33FS6221ETGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8T33FS6221ETGI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8T33FS6221ETGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8T33FS6221ETGI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8T33FS6221ETGI8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: