Part Details for 8T49N004A-002NLGI by Renesas Electronics Corporation
Overview of 8T49N004A-002NLGI by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8T49N004A-002NLGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8T49N004A-002NLGI-ND
|
DigiKey | IC CLK GENERATOR LVPECL 32VFQFN Min Qty: 490 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.8332 | Buy Now |
DISTI #
8T49N004A-002NLGI
|
Avnet Americas | 32-VFQFN (LEAD-FREE) - Trays (Alt: 8T49N004A-002NLGI) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 50 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
8T49N004A-002NLGI
|
Avnet Americas | 32-VFQFN (LEAD-FREE) - Trays (Alt: 8T49N004A-002NLGI) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 50 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
8T49N004A-002NLGI
|
Avnet Silica | 32-VFQFN (LEAD-FREE) (Alt: 8T49N004A-002NLGI) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for 8T49N004A-002NLGI
8T49N004A-002NLGI CAD Models
8T49N004A-002NLGI Part Data Attributes:
|
8T49N004A-002NLGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8T49N004A-002NLGI
Renesas Electronics Corporation
Clock Generator, PQCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks, 5 Days | |
JESD-30 Code | S-PQCC-N32 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 2500 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Primary Clock/Crystal Frequency-Nom | 312.5 MHz | |
Qualification Status | Not Qualified | |
Supply Current-Max | 192 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |