Part Details for 8T49N004A-067NLGI by Integrated Device Technology Inc
Overview of 8T49N004A-067NLGI by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8T49N004A-000NLGI | Renesas Electronics Corporation | Programmable FemtoClock® NG LVPECL/LVDS Clock Generator with 4-Outputs | |
8T49N004A-000NLGI8 | Renesas Electronics Corporation | Programmable FemtoClock® NG LVPECL/LVDS Clock Generator with 4-Outputs | |
8T49N004A-999NLGI | Renesas Electronics Corporation | Programmable FemtoClock® NG LVPECL/LVDS Clock Generator with 4-Outputs |
Price & Stock for 8T49N004A-067NLGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 204 |
|
RFQ |
Part Details for 8T49N004A-067NLGI
8T49N004A-067NLGI CAD Models
8T49N004A-067NLGI Part Data Attributes
|
8T49N004A-067NLGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8T49N004A-067NLGI
Integrated Device Technology Inc
Clock Generator, PQCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N32 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 192 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |