Part Details for 8T49N008A-016NLGI8 by Renesas Electronics Corporation
Overview of 8T49N008A-016NLGI8 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8T49N008A-999NLGI | Renesas Electronics Corporation | Programmable FemtoClock® NG LVPECL/LVDS Clock Generator with 8-Outputs | |
8T49N008A-000NLGI | Renesas Electronics Corporation | Programmable FemtoClock® NG LVPECL/LVDS Clock Generator with 8-Outputs |
Price & Stock for 8T49N008A-016NLGI8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8T49N008A-016NLGI8-ND
|
DigiKey | IC CLK GEN LVDS/LVPECL 40VFQFN Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.1358 | Buy Now |
Part Details for 8T49N008A-016NLGI8
8T49N008A-016NLGI8 CAD Models
8T49N008A-016NLGI8 Part Data Attributes
|
8T49N008A-016NLGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8T49N008A-016NLGI8
Renesas Electronics Corporation
Clock Generator, PQCC40
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PQCC-N40 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 312.5 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Primary Clock/Crystal Frequency-Nom | 2500 MHz | |
Qualification Status | Not Qualified | |
Supply Current-Max | 225 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |