Part Details for 8T49N203A-019NLGI by Integrated Device Technology Inc
Overview of 8T49N203A-019NLGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8T49N203A-999NLGI | Renesas Electronics Corporation | FemtoClock® NG Universal FrequencyTranslator | |
8T49N203A-000NLGI | Renesas Electronics Corporation | FemtoClock® NG Universal FrequencyTranslator |
Part Details for 8T49N203A-019NLGI
8T49N203A-019NLGI CAD Models
8T49N203A-019NLGI Part Data Attributes
|
8T49N203A-019NLGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8T49N203A-019NLGI
Integrated Device Technology Inc
PLL/Frequency Synthesis Circuit, PQCC40
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N40 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 284 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |