8T49N287A-994NLGI
Renesas Electronics Corporation
Description: FemtoClock NG Universal Frequency Translator (2-in/2-PLL/8-out), VFQFPN260/Tray

Overview of 8T49N287A-994NLGI by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
8T49N287A-994NLGI Renesas Electronics Corporation FemtoClock NG Universal Frequency Translator (2-in/2-PLL/8-out)
8T49N287A-994NLGI8 Renesas Electronics Corporation FemtoClock NG Universal Frequency Translator (2-in/2-PLL/8-out)
8T49N287A-998NLGI8 Renesas Electronics Corporation FemtoClock NG Universal Frequency Translator (2-in/2-PLL/8-out)

CAD Models for 8T49N287A-994NLGI by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8T49N287A-994NLGI by Renesas Electronics Corporation

8T49N287A-994NLGI
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
VFQFPN
Package Description
VFQFN-56
Pin Count
56
Manufacturer Package Code
NLG56P2
Reach Compliance Code
compliant
ECCN Code
NLR
HTS Code
8542390001
Factory Lead Time
50 Weeks, 5 Days
Samacsys Manufacturer
Renesas Electronics
Additional Feature
ALSO OPERATES AT 3.3 V NOMINAL SUPPLY
JESD-30 Code
S-XQCC-N56
JESD-609 Code
e3
Length
8 mm
Moisture Sensitivity Level
3
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
1000 MHz
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC56,.31SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Primary Clock/Crystal Frequency-Nom
875 MHz
Seated Height-Max
1 mm
Supply Current-Max
100 mA
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
8 mm
uPs/uCs/Peripheral ICs Type
JITTER ATTENUATOR
Want to compare parts?
  1. 8T49N287A-994NLGI
    Renesas Electronics Corporation
    FemtoClock NG Universal Frequency Translator (2-in/2-PLL/8-out), VFQFPN260/Tray
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8T49N287A-994NLGI by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8T49N287A-994NLGI by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 8T49N287A-994NLGI would you like to use for your alert(s)?
  • Please alert me when 8T49N287A-994NLGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8T49N287A-994NLGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8T49N287A-994NLGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8T49N287A-994NLGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8T49N287A-994NLGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8T49N287A-994NLGI by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: