-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5V/3.3V Differential LVPECL Clock Divider And Fanout Buffer, VFQFPN490/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC2717
|
Newark | Clock Divider/Fanout Buff, 1Ghz, Vfqfn32, Clock Ic Type:Clock Divider, Fanout Buffer, Frequency:1Ghz, No. Of Outputs:8Outputs, Supply Voltage Min:2.375V, Supply Voltage Max:2.625V, Clock Ic Case Style:Vfqfn, No. Of Pins:32Pins, Rohs Compliant: Yes |Renesas 8T73S208BNLGI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
800-8T73S208BNLGI-ND
|
DigiKey | IC CLK BUFFER 1:8 1GHZ 32VFQFPN Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.2448 / $11.0100 | Buy Now |
DISTI #
8T73S208BNLGI
|
Avnet Americas | Differential LVPECL Clock Divider and Fanout Buffer 2.5V & 3.3V 32-Pin VFQFN Tray - Trays (Alt: 8T73S208BNLGI) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$5.8166 / $6.6410 | Buy Now |
DISTI #
972-8T73S208BNLGI
|
Mouser Electronics | Clock Buffer 2.5V, 3.3V Differ LVPECL Clock Divider RoHS: Compliant | 445 |
|
$6.1800 / $11.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$5.5900 | Buy Now |
DISTI #
8T73S208BNLGI
|
Avnet Americas | Differential LVPECL Clock Divider and Fanout Buffer 2.5V & 3.3V 32-Pin VFQFN Tray - Trays (Alt: 8T73S208BNLGI) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$5.8166 / $6.6410 | Buy Now |
DISTI #
2828518
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.7458 / $12.9635 | Buy Now |
DISTI #
2828518
|
Farnell | CLOCK DIVIDER/FANOUT BUFF, 1GHZ, VFQFN32 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$8.6127 / $12.7684 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8T73S208BNLGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8T73S208BNLGI
Renesas Electronics Corporation
2.5V/3.3V Differential LVPECL Clock Divider And Fanout Buffer, VFQFPN490/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 32 | |
Manufacturer Package Code | NLG32P1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | IT CAN ALSO OPERATES AT 3.3V SUPPLY | |
Family | S | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 1.23 ns | |
Propagation Delay (tpd) | 1.23 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.06 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
fmax-Min | 1000 MHz |