There are no models available for this part yet.
Overview of 8US1921-2AB01 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR5AS-12A#B01 | Renesas Electronics Corporation | 600V - 5A - Thyristor Medium Power Use, MP-3A, /Tube | |
MSPEC6P2AB010 | Amphenol Communications Solutions | SPE IP67 Cable Assembly, IP67 Plug on one end and Pigtail on other end, 2.0m |
Price & Stock for 8US1921-2AB01 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72104463
|
RS | BUSBAR SYSTEM, ACCESSORIES | Siemens 8US1921-2AB01 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9900 / $9.5900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0300 / $7.9100 | Buy Now |