Part Details for 8V19N492-39NLGI by Renesas Electronics Corporation
Overview of 8V19N492-39NLGI by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for 8V19N492-39NLGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-8V19N492-39NLGI-ND
|
DigiKey | IC CLOCK SYNTHESIZER 88VFQFPN Min Qty: 168 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.5436 | Buy Now |
DISTI #
8V19N492-39NLGI
|
Avnet Americas | FemtoClock NG Jitter Attenuator and Clock Synthesizer - Trays (Alt: 8V19N492-39NLGI) RoHS: Not Compliant Min Qty: 168 Package Multiple: 168 Container: Tray | 0 |
|
RFQ | |
DISTI #
8V19N492-39NLGI
|
Avnet Americas | FemtoClock NG Jitter Attenuator and Clock Synthesizer - Trays (Alt: 8V19N492-39NLGI) RoHS: Not Compliant Min Qty: 168 Package Multiple: 168 Container: Tray | 0 |
|
RFQ |
Part Details for 8V19N492-39NLGI
8V19N492-39NLGI CAD Models
8V19N492-39NLGI Part Data Attributes:
|
8V19N492-39NLGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8V19N492-39NLGI
Renesas Electronics Corporation
JESD204B/C Clock Jitter Attenuator, VFQFPN168/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | VFQFPN-88 | |
Pin Count | 88 | |
Manufacturer Package Code | NLG88P2 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | S-XQCC-N88 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 88 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 3932.16 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC88,.39SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 2000 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 1031 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |