-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer, TSSOP74/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8V43042PGG
|
Avnet Americas | FREQUENCY SYNTHESIZER IC 156.25MHZ 1 20-TSSOP (0.173", 4.40MM WIDTH) - Rail/Tube (Alt: 8V43042PGG) RoHS: Compliant Min Qty: 618 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2703 Partner Stock |
|
$1.0287 / $1.1745 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8V43042PGG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8V43042PGG
Renesas Electronics Corporation
FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer, TSSOP74/Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Part Package Code | TSSOP | |
Pin Count | 20 | |
Manufacturer Package Code | PGG20 | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 156.25 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 135 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |