Part Details for 8X320/BQA by Signetics
Overview of 8X320/BQA by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for 8X320/BQA
8X320/BQA CAD Models
8X320/BQA Part Data Attributes
|
8X320/BQA
Signetics
Buy Now
Datasheet
|
Compare Parts:
8X320/BQA
Signetics
Parallel I/O Port, 16 I/O, CMOS, CDIP40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Memory IC Type | SRAM DP |
Alternate Parts for 8X320/BQA
This table gives cross-reference parts and alternative options found for 8X320/BQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8X320/BQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8X320/BQA | IC 16 I/O, PIA-GENERAL PURPOSE, CDIP40, Parallel IO Port | NXP Semiconductors | 8X320/BQA vs 8X320/BQA |