Part Details for 8Y-30.000MAAJ-T by TXC Corporation
Overview of 8Y-30.000MAAJ-T by TXC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8Y-30.000MAAJ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T5743
|
Newark | Crystal, 30Mhz, 18Pf, Smd, Frequency Nom:30Mhz, Crystal Case:-, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:8Y Series, Operating Temperature Min:-20°C, Frequency:30Mhz Rohs Compliant: Yes |Txc 8Y-30.000MAAJ-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6990 | Buy Now |
DISTI #
24T5742
|
Newark | Crystal, 30Mhz, 18Pf, 2 X 1.6Mm, Frequency Nom:30Mhz, Crystal Case:Smd, 2Mm X 1.6Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:8Y Series, Operating Temperature Min:-20°C Rohs Compliant: Yes |Txc 8Y-30.000MAAJ-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1100 | Buy Now |
DISTI #
3003-8Y-30.000MAAJ-T-ND
|
DigiKey | CRYSTAL 30.0000MHZ 18PF SMD Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5212 In Stock |
|
$0.2200 / $0.6300 | Buy Now |
DISTI #
887-1481-1-ND
|
DigiKey | CRYSTAL 30.0000MHZ 18PF SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1200 | Buy Now |
DISTI #
717-8Y-30.000MAAJ-T
|
Mouser Electronics | Crystals 30MHz 30ppm 18pF -20C +70C RoHS: Compliant | 0 |
|
$0.7770 / $0.7810 | Order Now |
Part Details for 8Y-30.000MAAJ-T
8Y-30.000MAAJ-T CAD Models
8Y-30.000MAAJ-T Part Data Attributes
|
8Y-30.000MAAJ-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
8Y-30.000MAAJ-T
TXC Corporation
Parallel - Fundamental Quartz Crystal, 30MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | TR | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES |