Part Details for 8Y-37.400MAHQ-T by TXC Corporation
Overview of 8Y-37.400MAHQ-T by TXC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8Y-37.400MAHQ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y8221
|
Newark | 2.0X1.6 Seam Seal Mhz Quartz Xtal -4Pad/Ceramic, +/-30Ppm @25C, +/-30Ppm (-40 To 85C), 10Pf |Txc 8Y-37.400MAHQ-T RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4660 / $0.5500 | Buy Now |
DISTI #
3003-8Y-37.400MAHQ-T-ND
|
DigiKey | CRYSTAL 37.4000MHZ 10PF SMD Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2970 In Stock |
|
$0.2200 / $0.6300 | Buy Now |
DISTI #
887-2650-1-ND
|
DigiKey | CRYSTAL 37.4000MHZ 10PF SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5126 / $0.9100 | Buy Now |
DISTI #
717-8Y-37.400MAHQ-T
|
Mouser Electronics | Crystals 37.4MHz 30ppm 10pF -40C +85C RoHS: Compliant | 0 |
|
$0.4720 / $0.4750 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.4380 | Buy Now |
DISTI #
8Y-37.400MAHQ
|
TME | Resonator: quartz, 37.4MHz, ±30ppm, 10pF, SMD, 2x1.6x0.5mm Min Qty: 1000 | 0 |
|
$0.5640 | RFQ |
Part Details for 8Y-37.400MAHQ-T
8Y-37.400MAHQ-T CAD Models
8Y-37.400MAHQ-T Part Data Attributes
|
8Y-37.400MAHQ-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
8Y-37.400MAHQ-T
TXC Corporation
CRYSTAL 37.400MHZ 10PF SMT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 37.4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2.0mm x 1.6mm x 0.5mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES |