8Y-37.400METC-T
TXC Corporation
Description: Parallel - Fundamental Quartz Crystal, 37.4MHz Nom, SMD, 4 PIN

Overview of 8Y-37.400METC-T by TXC Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 8Y-37.400METC-T by TXC Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH8325
Newark 2.0X1.6 Seam Seal Mhz Quartz Xtal -4Pad/Ceramic, +/-10Ppm @25C, +/-10Ppm (-30 To 85C), 9Pf |Txc 8Y-37.400METC-T RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.7070
  • 4,000 $0.6350
  • 6,000 $0.6120
  • 10,000 $0.5990
$0.5990 / $0.7070 Buy Now
DISTI # 887-8Y-37.400METC-TTR-ND
DigiKey 2.0X1.6 SEAM SEAL MHZ QUARTZ XTA Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.6590
$0.6590 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks 0
  • 1,000 $0.5630
$0.5630 Buy Now

CAD Models for 8Y-37.400METC-T by TXC Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8Y-37.400METC-T by TXC Corporation

8Y-37.400METC-T
TXC Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TXC CORP
Package Description
SMD, 4 PIN
Reach Compliance Code
unknown
Aging
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
1 µW
Frequency Stability
0.001%
Frequency Tolerance
10 ppm
Load Capacitance
9 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
37.4 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Physical Dimension
2.0mm x 1.6mm x 0.5mm
Series Resistance
80 Ω
Surface Mount
YES
Want to compare parts?
  1. 8Y-37.400METC-T
    TXC Corporation
    Parallel - Fundamental Quartz Crystal, 37.4MHz Nom, SMD, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8Y-37.400METC-T by TXC Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8Y-37.400METC-T by TXC Corporation

Select Manufacturer
Which Manufacturer of 8Y-37.400METC-T would you like to use for your alert(s)?
  • Please alert me when 8Y-37.400METC-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8Y-37.400METC-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8Y-37.400METC-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8Y-37.400METC-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8Y-37.400METC-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8Y-37.400METC-T by TXC Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: